Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1.5KE440CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1.5KE440CA technical specifications.
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE440CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
