The 1.5KE47A-T is a unidirectional transient voltage suppressor with a clamping voltage of 64.8V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging. This device is RoHS compliant and suitable for use in high-temperature applications.
Rectron 1.5KE47A-T technical specifications.
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE47A-T to view detailed technical specifications.
No datasheet is available for this part.
