The Rectron 1.5KE51-T transient voltage suppressor diode features a clamping voltage of 73.5V and can withstand a maximum operating temperature of 150°C. It is designed to handle a maximum surge current of 5uA and operates at a supply voltage of 41.3V. The device is available in quantities of 48000 and is packaged in tape and reel. It is compliant with RoHS regulations and has a unidirectional polarity.
Sign in to ask questions about the Rectron 1.5KE51-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1.5KE51-T technical specifications.
| Clamping Voltage | 73.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 41.3V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE51-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
