The Rectron 1A4-B diode features a maximum reverse voltage of 400V and a maximum surge current of 25A. Operating temperatures range from -55°C to 150°C. The diode is packaged in bulk quantities of 1000 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Rectron 1A4-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.