The 1A4G-B rectifier diode from Rectron features a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It operates within a temperature range of -65°C to 175°C and is available in a bulk packaging quantity of 1000 units. The diode is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Rectron 1A4G-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.