
The Rectron 1F2-B is a radial diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 5uA and a maximum surge current of 25A. The diode is packaged in bulk quantities of 1000 units and is RoHS compliant.
Rectron 1F2-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
