
The Rectron 1H8-B diode features a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. It can withstand a maximum surge current of 25A. Operating temperatures range from -55°C to 150°C. The diode is packaged in a radial package and is available in quantities of 1000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |