The 1N4731A-B Zener diode from Rectron features a DO-41 package and operates within a temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 10uA and a power dissipation of 1W. The device is RoHS compliant and available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
