The 1N4757A-B Zener diode from Rectron features a Zener voltage of 51V and a maximum reverse leakage current of 5uA. It has a maximum power dissipation of 1W and operates over a temperature range of -65°C to 200°C. The diode is packaged in a DO-41 package and is available in quantities of 1000. It is RoHS compliant.
Rectron 1N4757A-B technical specifications.
| Package/Case | DO-41 |
| Impedance | 95R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4757A-B to view detailed technical specifications.
No datasheet is available for this part.
