The 1N5221B-B Zener diode from Rectron features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and is RoHS compliant. The device has a Zener voltage of 2.4V and a Zener current of 10mA, with a voltage tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |