
The Rectron 6A8-B is a high-reliability diode with a maximum reverse voltage of 800V, a maximum reverse current of 10uA, and a maximum surge current of 400A. It operates over a temperature range of -55°C to 150°C and is packaged in a radial style. The 6A8-B is RoHS compliant and available in quantities of 200 per box.
Rectron 6A8-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 200 |
| Packaging | Box |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.