Sign in to ask questions about the Rectron BAT54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BAT54S technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BAT54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
