
The BAV99 is a surface mount diode with a capacitance of 1.5pF and a current rating of 200mA. It is packaged in a lead-free SOT-23-3 case and is available on tape and reel. The device is compliant with RoHS and Reach SVHC regulations, making it suitable for use in a variety of applications. It can handle a DC rated voltage of 70V.
Sign in to ask questions about the Rectron BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BAV99 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
