
The Rectron BZX85C2V7-T is a Zener diode with a nominal voltage of 2.7V and a tolerance of 7.4%. It features a power dissipation of 1.3W and is packaged in the DO-41 case. The device is RoHS compliant and has a maximum reverse leakage current of 150uA. The impedance of the diode is 150 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron BZX85C2V7-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 150R |
| Max Reverse Leakage Current | 150uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 7.4% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX85C2V7-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.