
Rectron BZX85C4V7-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 3R |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6.3% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX85C4V7-T to view detailed technical specifications.
No datasheet is available for this part.
