The FR254-B Rectifier Diode from Rectron features a maximum reverse voltage of 400V and a maximum reverse current of 5uA. Operating temperatures range from -65°C to 150°C. This diode is packaged in a R-form package and is available in quantities of 500 per box. The FR254-B is compliant with RoHS regulations.
Rectron FR254-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Box |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.