The FSM102-W is a rectifier diode with a maximum reverse voltage of 100V and a maximum reverse current of 2mA. It operates over a temperature range of -55°C to 150°C. The diode is packaged in a MELF package and is available in quantities of 5000 per reel. The FSM102-W is not RoHS compliant.
Rectron FSM102-W technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2mA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.