The Rectron HER304G-B is a diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 10uA and a maximum surge current of 200A. The diode is packaged in a DO-201AD case and is available in quantities of 500 in bulk packaging. The device is RoHS compliant.
Sign in to ask questions about the Rectron HER304G-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron HER304G-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER304G-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
