TVS Diodes - Transient Voltage Suppressors bi-dir
Checking distributor stock and pricing after the page loads.
Rectron P6KE27C-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |