The Rectron SF15-B is a diode with a maximum reverse voltage of 300V, maximum reverse current of 5uA, and maximum surge current of 30A. It is packaged in a DO-41 case and is available in quantities of 1000 in bulk packaging. The diode operates over a temperature range of -55°C to 150°C. It is compliant with RoHS regulations.
Rectron SF15-B technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
