
The SF32-B from Rectron is a rectifier diode with a maximum reverse voltage of 100V and a maximum operating temperature of 150°C. It is packaged in a DO-201AD case and is RoHS compliant. The diode has a maximum reverse current of 5uA and a maximum surge current of 125A.
Sign in to ask questions about the Rectron SF32-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SF32-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SF32-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.