The Rectron SMBJ30-W is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 33.3 to 40.7 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. It has a maximum power dissipation of 5 watts and operates over a temperature range of -55 to 150 degrees Celsius. The diode is packaged in a plastic DO-214AA package with 2 terminals and is suitable for use as a transient voltage suppressor in electronic circuits.
Rectron SMBJ30-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ30-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.