
Schottky Diodes & Rectifiers 5A 40V Schottky
Rectron SR540-B technical specifications.
| Package/Case | DO-201AD |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
