
The Rectron TFMAJ20-W transient voltage suppressor diode features a clamping voltage of 35.8V and a maximum operating temperature of 150°C. It is packaged in the DO-214AC case and is available in quantities of 50,000 per reel. The device is RoHS compliant and has a peak pulse power rating of 400W. The TFMAJ20-W is a unidirectional device with a maximum surge current of 1mA and an operating supply voltage of 20V. It is suitable for use in applications where high voltage suppression is required.
Sign in to ask questions about the Rectron TFMAJ20-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron TFMAJ20-W technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | TFMAJ |
| RoHS | Compliant |
Download the complete datasheet for Rectron TFMAJ20-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.