The TFMBJ12-W transient voltage suppressor from Rectron features a clamping voltage of 22V and a peak pulse power rating of 600W. Operating within a temperature range of -55°C to 150°C, this component is suitable for high-temperature applications. The DO-214AA package is available in quantities of 48,000 per reel, packaged in tape and reel format. The device is RoHS compliant and has a unidirectional polarity.
Rectron TFMBJ12-W technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | TFMBJ |
| RoHS | Compliant |
Download the complete datasheet for Rectron TFMBJ12-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.