
The Z105-T Zener diode from Rectron features a maximum operating temperature range of -55°C to 150°C and a power dissipation of 1W. It has a Zener voltage of 105V and a Zener current of 1A. The diode is available in a DO-41 package and is RoHS compliant. The impedance of the diode is 400R. The device is packaged in tape and reel quantities of 50,000 units.
Rectron Z105-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 400R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 20% |
| Zener Current | 1A |
| Zener Voltage | 105V |
| RoHS | Compliant |
No datasheet is available for this part.
