
The Z115A-B is a Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 500nA. The device is packaged in a DO-41 package and is available in quantities of 50,000. The Zener diode is RoHS compliant and has a voltage tolerance of 10%. It can handle a maximum Zener current of 1A.
Rectron Z115A-B technical specifications.
| Package/Case | DO-41 |
| Impedance | 500R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Current | 1A |
| Zener Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.