
The Z130-T Zener diode from Rectron features a DO-41 package and operates within a temperature range of -55°C to 150°C. It has a maximum reverse leakage current of 500nA and a power dissipation of 1W. The device is RoHS compliant and available in quantities of 5000 per reel.
Rectron Z130-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 700R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 20% |
| Zener Current | 1A |
| Zener Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.