Sign in to ask questions about the Rectron Z130B-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron Z130B-B technical specifications.
| Package/Case | DO-41 |
| Package Quantity | 50000 |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 1A |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Rectron Z130B-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.