The 1008TX is an unmanaged industrial Ethernet switch providing eight 10/100/1000Base-T RJ-45 ports. It features store-and-forward technology, supports jumbo frames, and provides up to 16.0 Gb/s maximum throughput. Designed for harsh environments, it operates in temperatures from -40°C to 85°C and includes redundant power inputs and a hardened metal DIN-rail enclosure.
Red Lion Controls 1008TX technical specifications.
| Number of Ports | 8 |
| Data Rate | 10/100/1000Mbps |
| Maximum Throughput | 16.0Gb/s |
| Operating Temperature | -40 to 85°C |
| Input Voltage | 10-49VDC |
| MAC Addresses | 8000 |
| MTBF | >2,000,000Hours |
| Standard | IEEE 802.3, 802.3u, 802.3ab |
| RoHS | Compliant |
No datasheet is available for this part.