Five-port Gigabit Ethernet switch supporting 1000 Mbps data rates. Features integrated LED drivers and operates across a wide temperature range from -40°C to 80°C. Requires a single power supply with a voltage range of 10VDC to 30VDC.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Integrated LED Drivers | Yes |
| JTAG Support | No |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |