Eight-port Ethernet switch with a maximum data rate of 1600 Mbps. Features integrated LED drivers and operates within a temperature range of -40°C to 70°C. Requires a single power supply with a voltage range of 10VDC to 30VDC.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 1600Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | Yes |
| JTAG Support | No |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |