16-port Ethernet switch designed for industrial networking applications. Features 16 primary RJ45 ports for high-speed data transmission. Operates reliably within an extended temperature range of -40°C to 70°C. Requires a single power supply with a voltage input between 10VDC and 30VDC, drawing a maximum of 620mA. Integrated LED drivers facilitate status monitoring.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 16 |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | Yes |
| JTAG Support | No |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 30VDC |
| Maximum Supply Current | 620mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |