The EB-5ES-PSE-1 is an industrial-grade unmanaged Ethernet switch featuring five 10/100BaseTX RJ-45 ports, four of which are Power over Ethernet (PoE) sourcing outputs compliant with IEEE 802.3af. Designed for harsh environments, it features a Lexan DIN-rail enclosure, redundant power inputs, and a wide operating temperature range. The switch automatically senses and supports both PoE and non-PoE devices and includes integrated surge protection on power inputs.
Checking distributor stock and pricing after the page loads.
| Total Ports | 5 |
| PoE Ports | 4 |
| Interface | 10/100BaseTX |
| Operating Temperature | -40 to 75°C |
| MTBF | 1,000,000+hours |
| Power Input (non-PoE) | 10-30VDC |
| Power Input (PoE) | 45-56VDC |
| Height | 4.2inches |
| Width | 1.0inches |
| Depth | 3.26inches |
| Poe Standard | IEEE 802.3af |
| Ethernet Standard | IEEE 802.3 |
| Environmental | RoHS Compliant |