Red Lion 1002MC-LX-80 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | N-TRON® |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 1002MC-LX-80 to view detailed technical specifications.
No datasheet is available for this part.