The 1002MC-SX from Red Lion is a 30V DC rated voltage module with a current rating of 200mA. It has a length of 109mm and a weight of 220g. Operating temperatures range from -40°C to 85°C. The module is designed for DIN rail mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 200mA |
| Length | 109mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | N-TRON® |
| DC Rated Voltage | 30V |
| Weight | 220g |
| RoHS | Compliant |
