
The N-TRON 304TX-N is a DIN rail-mounted device with four ports, rated for 250mA and 30V DC. It operates within a temperature range of -20°C to 70°C. The device meets SVHC compliance requirements.
Red Lion 304TX-N technical specifications.
| Current Rating | 250mA |
| Length | 78.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Ports | 4 |
| Reach SVHC Compliant | Yes |
| Series | N-TRON® |
| DC Rated Voltage | 30V |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 304TX-N to view detailed technical specifications.
No datasheet is available for this part.
