Red Lion AAMA3535 technical specifications.
| Approvals | IEC |
| Package/Case | Module |
| Input Current | 50mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Output Type | Voltage |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Red Lion AAMA3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
