Sign in to ask questions about the Red Lion ACE10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion ACE10000 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Rows | 2 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ACE10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.