The AFCM0000 from Red Lion is a 2-channel DIN rail module with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It is available in bulk packaging. The module is designed for use in industrial automation and control applications. The module's output range is 0 to 10 and 0 to 500 Hz, and it is capable of producing a frequency output type. The module is part of the AFCM series and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Sign in to ask questions about the Red Lion AFCM0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion AFCM0000 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Output Range | 0 to 10, 0 to 500 Hz, kHz |
| Output Type | Frequency |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AFCM |
| RoHS | Compliant |
Download the complete datasheet for Red Lion AFCM0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.