
This panel meter from Red Lion features a 47mm high LCD display and counter logic function. It is rated for operation in temperatures between 0 and 50°C and is approved for use in environments with IP66 rating. The device is mounted on a panel and has a weight of 0.375lb. It is available as a single unit and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, UR |
| Depth | 105.9mm |
| Display Type | LCD |
| Height | 47mm |
| Length | 106mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | C48C |
| Termination | Screw |
| Weight | 0.375lb |
| Width | 49.5mm |
| RoHS | Compliant |