
The C48CS003 panel meter counter from Red Lion features a 47mm high LCD display and a relay output. It is rated for operation between 0°C and 50°C and is approved for use in UL and UR environments. The device is water resistant and dust tight with an IP66 rating, and it is mounted to a panel via a screw termination.
Red Lion C48CS003 technical specifications.
| Approvals | UL, UR |
| Depth | 105.9mm |
| Display Type | LCD |
| Height | 47mm |
| Length | 106mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | C48C |
| Termination | Screw |
| Weight | 0.375lb |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion C48CS003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
