
The C48TD002 panel meter from Red Lion features a 5A current rating and 8.333V AC voltage rating. It has a SPST throw configuration and is designed for surface mount installation on a panel. The meter operates within a temperature range of 0°C to 50°C and meets CE and cULus approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Surface Mount |
| Package Quantity | 1 |
| Series | C48T |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 8.333V |
| RoHS | Compliant |
