Red Lion C48TS003 technical specifications.
| Approvals | CE, cULus |
| Contact Current Rating | 500mA |
| Depth | 105.9mm |
| Display Type | LCD |
| Length | 49.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | C48T |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion C48TS003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.