Red Lion CSDIO14S technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 104.9mm |
| Display Type | Digital |
| Input Type | DC |
| Length | 136.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Width | 59.7mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSDIO14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.