Red Lion CSMSTRV2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | CSMSTR |
| Termination | Screw |
| Weight | 0.806lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CSMSTRV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
