Module, Single Loop, Relay and Analog Outputs, Modular Controller Series
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | Analog |
| Package Quantity | 1 |
| Series | CSPID Series |
| Size | 31.5mm |
| Termination | Lead Wire |
| RoHS | Compliant |
