The CSPID2R0 is a 1-channel relay module from Red Lion, designed for industrial automation and control applications. It features a compact module package with a size of 31.5mm and is mounted on a DIN rail. The module operates within a temperature range of 0 to 50°C and has a single input and output. It is part of the CSPID Series and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CSPID Series |
| Size | 31.5mm |
| Termination | Lead Wire |
| RoHS | Compliant |
