DUAL LOOP MODULE SOLID STATE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | CSPID |
| Size | 31.5mm |
| Termination | Screw |
| Weight | 0.438lb |
| RoHS | Compliant |