Red Lion CUB30000 technical specifications.
| Approvals | IEC, EN |
| Package/Case | 100 |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CUB3 |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB30000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
